
PMPB13R6XNX | |
|---|---|
DigiKey Part Number | 1727-PMPB13R6XNXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMPB13R6XNX |
Description | MOS DISCRETES |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 1.6W (Ta), 18W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.6W (Ta), 18W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020M-6 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 17.6mOhm @ 7.3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10994 | €329.82 |
| Unit Price without VAT: | €0.10994 |
|---|---|
| Unit Price with VAT: | €0.13193 |

