P-Channel 12 V 12A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB08R4VPX

DigiKey Part Number
1727-PMPB08R4VPXTR-ND - Tape & Reel (TR)
1727-PMPB08R4VPXCT-ND - Cut Tape (CT)
1727-PMPB08R4VPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB08R4VPX
Description
MOSFET P-CH 12V 12A DFN2020M-6
Customer Reference
Detailed Description
P-Channel 12 V 12A (Ta) 1.9W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 6 V
Part Status
Obsolete
Power Dissipation (Max)
1.9W (Ta), 12.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
DFN2020MD-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
9.6mOhm @ 12A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.