Similar
Similar
Similar
Similar

PML260SN,118 | |
|---|---|
DigiKey Part Number | 1727-7220-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PML260SN,118 |
Description | MOSFET N-CH 200V 8.8A DFN3333-8 |
Customer Reference | |
Detailed Description | N-Channel 200 V 8.8A (Tc) 50W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 294mOhm @ 2.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 13.3 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 657 pF @ 30 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ22DN20NS3GATMA1 | Infineon Technologies | 1.200 | BSZ22DN20NS3GATMA1CT-ND | €1.43000 | Similar |
| FQD12N20LTM | onsemi | 21.801 | FQD12N20LTMCT-ND | €1.24000 | Similar |
| SI7820DN-T1-E3 | Vishay Siliconix | 4.987 | SI7820DN-T1-E3CT-ND | €2.56000 | Similar |
| SI7820DN-T1-GE3 | Vishay Siliconix | 6.225 | SI7820DN-T1-GE3CT-ND | €2.56000 | Similar |




