


PMEG6020ETP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6020ETP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6020ETP-QXCT-ND - Cut Tape (CT) 1727-PMEG6020ETP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020ETP-QX |
Description | DIODE SCHOTTK 60V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-128/CFP5 |
Category | Reverse Recovery Time (trr) 8.6 ns |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 240pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 2 A | Supplier Device Package SOD-128/CFP5 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS14FSH | Taiwan Semiconductor Corporation | 0 | 1801-SS14FSHTR-ND | €0.06204 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.31900 | €3.19 |
| 100 | €0.20300 | €20.30 |
| 500 | €0.15298 | €76.49 |
| 1.000 | €0.13683 | €136.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11627 | €348.81 |
| 6.000 | €0.10591 | €635.46 |
| 9.000 | €0.10063 | €905.67 |
| 15.000 | €0.09470 | €1,420.50 |
| 21.000 | €0.09118 | €1,914.78 |
| 30.000 | €0.08777 | €2,633.10 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |


