
PMEG6020EPA-QF | |
|---|---|
DigiKey Part Number | 1727-PMEG6020EPA-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG6020EPA-QF |
Description | DIODE SCHOTTKY 60V 2A 3HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 78 ns |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 250pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 575 mV @ 2 A | Supplier Device Package 3-HUSON (2x2) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.11151 | €1,115.10 |
| Unit Price without VAT: | €0.11151 |
|---|---|
| Unit Price with VAT: | €0.13381 |

