
PMEG45T10EXDX | |
|---|---|
DigiKey Part Number | 1727-PMEG45T10EXDXTR-ND - Tape & Reel (TR) 1727-PMEG45T10EXDXCT-ND - Cut Tape (CT) 1727-PMEG45T10EXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG45T10EXDX |
Description | DIODE SCHOTTKY 45V 1A SOD323HP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 8 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 45 V |
Part Status Active | Capacitance @ Vr, F 80pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD323HP |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 1 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDB14HS-AQ | Diotec Semiconductor | 2.424 | 4878-SDB14HS-AQCT-ND | €0.08000 | Similar |
| SS16HE | onsemi | 161.608 | SS16HECT-ND | €0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19400 | €1.94 |
| 100 | €0.12170 | €12.17 |
| 500 | €0.09016 | €45.08 |
| 1.000 | €0.07996 | €79.96 |
| 2.000 | €0.07136 | €142.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.06300 | €283.50 |
| 9.000 | €0.05707 | €513.63 |
| 13.500 | €0.05405 | €729.67 |
| 22.500 | €0.05065 | €1,139.62 |
| 31.500 | €0.04864 | €1,532.16 |
| 45.000 | €0.04668 | €2,100.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

