
PMEG3015EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3015EJ-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3015EJ-QX |
Description | DIODE SCHOTTKY 30V 1.5A SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09034 | €271.02 |
| 6.000 | €0.08204 | €492.24 |
| 9.000 | €0.07780 | €700.20 |
| 15.000 | €0.07565 | €1,134.75 |
| Unit Price without VAT: | €0.09034 |
|---|---|
| Unit Price with VAT: | €0.10841 |

