Diode 30 V 1.5A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3015EH-QX

DigiKey Part Number
1727-PMEG3015EH-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG3015EH-QX
Description
DIODE SCHOTTKY 30V 1.5A SOD123F
Customer Reference
Detailed Description
Diode 30 V 1.5A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
60pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.