PMEG2010EV,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.38000
Datasheet
Diode 20 V 1A Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2010EV,115

DigiKey Part Number
1727-5826-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG2010EV,115
Description
DIODE SCHOTTKY 20V 1A SOT666
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
PMEG2010EV,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
25pF @ 5V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOT-666
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG2010AEJ,115Nexperia USA Inc.01727-3857-1-ND€0.38000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes