
PMEG2010AEJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2010AEJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG2010AEJ-QXCT-ND - Cut Tape (CT) 1727-PMEG2010AEJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010AEJ-QX |
Description | DIODE SCHOTTKY 20V 1A SOD323F |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 20 V | |
Capacitance @ Vr, F | 40pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25000 | €2.50 |
| 100 | €0.15800 | €15.80 |
| 500 | €0.11828 | €59.14 |
| 1.000 | €0.10544 | €105.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08040 | €241.20 |
| 6.000 | €0.07284 | €437.04 |
| 9.000 | €0.06898 | €620.82 |
| 15.000 | €0.06465 | €969.75 |
| 21.000 | €0.06208 | €1,303.68 |
| 30.000 | €0.05959 | €1,787.70 |
| 75.000 | €0.05411 | €4,058.25 |
| 150.000 | €0.05290 | €7,935.00 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

