Similar



PMEG2005AEA/DG,115 | |
|---|---|
DigiKey Part Number | PMEG2005AEA/DG115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG2005AEA/DG,115 |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 140°C (Max) |
Voltage - Forward (Vf) (Max) @ If 390 mV @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBS053V13R-G | Torex Semiconductor Ltd | 2.212 | 893-XBS053V13R-GCT-ND | €0.67000 | Similar |


