
PMEG060T060CLPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060T060CLPEZTR-ND - Tape & Reel (TR) 1727-PMEG060T060CLPEZCT-ND - Cut Tape (CT) 1727-PMEG060T060CLPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T060CLPEZ |
Description | DIODE ARRAY SCHOTT 60V 3A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 17 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1.8 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-277, 3-PowerDFN |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package CFP15B |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG060T060CLPE-QZ | Nexperia USA Inc. | 4.473 | 1727-PMEG060T060CLPE-QZCT-ND | €1.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.61900 | €6.19 |
| 100 | €0.40500 | €40.50 |
| 500 | €0.31310 | €156.55 |
| 1.000 | €0.28349 | €283.49 |
| 2.000 | €0.25858 | €517.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.23160 | €1,158.00 |
| 10.000 | €0.21494 | €2,149.40 |
| 15.000 | €0.20645 | €3,096.75 |
| 25.000 | €0.19691 | €4,922.75 |
| 35.000 | €0.19127 | €6,694.45 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

