Parametric Equivalent

PMEG060T040CLPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060T040CLPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG060T040CLPE-QZCT-ND - Cut Tape (CT) 1727-PMEG060T040CLPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T040CLPE-QZ |
Description | DIODE ARRAY SCHOTT 60V 2A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 2A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 12 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 1.2 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q100 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-277, 3-PowerDFN |
Current - Average Rectified (Io) (per Diode) 2A | Supplier Device Package CFP15B |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG060T040CLPEZ | Nexperia USA Inc. | 316 | 1727-PMEG060T040CLPEZCT-ND | €0.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.22368 | €1,118.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.55600 | €5.56 |
| 100 | €0.36320 | €36.32 |
| 500 | €0.28050 | €140.25 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |


