



PMEG050V150EPDAZ | |
|---|---|
DigiKey Part Number | 1727-7637-2-ND - Tape & Reel (TR) 1727-7637-1-ND - Cut Tape (CT) 1727-7637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG050V150EPDAZ |
Description | DIODE SCHOTTKY 50V 15A CFP15 |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount CFP15 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 50 V |
Mfr | Capacitance @ Vr, F 570pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package CFP15 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 15 A | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €0.89200 | €8.92 |
| 100 | €0.59410 | €59.41 |
| 500 | €0.46632 | €233.16 |
| 1.000 | €0.42520 | €425.20 |
| 2.000 | €0.39062 | €781.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.35319 | €1,765.95 |
| 10.000 | €0.33008 | €3,300.80 |
| 15.000 | €0.31830 | €4,774.50 |
| 25.000 | €0.31000 | €7,750.00 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |


