
PMEG045V100EIPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG045V100EIPEZTR-ND - Tape & Reel (TR) 1727-PMEG045V100EIPEZCT-ND - Cut Tape (CT) 1727-PMEG045V100EIPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045V100EIPEZ |
Description | DIODE SCHOTTKY 45V 10A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 22 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Part Status Active | Capacitance @ Vr, F 700pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package CFP15B |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 10 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.57500 | €5.75 |
| 100 | €0.37530 | €37.53 |
| 500 | €0.28928 | €144.64 |
| 1.000 | €0.26156 | €261.56 |
| 2.000 | €0.23823 | €476.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.21297 | €1,064.85 |
| 10.000 | €0.19737 | €1,973.70 |
| 15.000 | €0.18942 | €2,841.30 |
| 25.000 | €0.18049 | €4,512.25 |
| 35.000 | €0.17520 | €6,132.00 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.10400 |

