PMCM440VNEZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.09162
Datasheet
N-Channel 12 V 3.9A (Ta) 400mW (Ta), 12.5W (Tc) Surface Mount 4-WLCSP (0.78x0.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMCM440VNEZ

DigiKey Part Number
1727-2274-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMCM440VNEZ
Description
MOSFET N-CH 12V 3.9A 4WLCSP
Customer Reference
Detailed Description
N-Channel 12 V 3.9A (Ta) 400mW (Ta), 12.5W (Tc) Surface Mount 4-WLCSP (0.78x0.78)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±8V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
360 pF @ 6 V
FET Type
Power Dissipation (Max)
400mW (Ta), 12.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
12 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
4-WLCSP (0.78x0.78)
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Package / Case
Rds On (Max) @ Id, Vgs
67mOhm @ 3A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMCM4401VNEAZNexperia USA Inc.01727-2686-1-ND€0.09162Direct
Obsolete
This product is no longer manufactured. View Substitutes