
PMBT4403-QR | |
|---|---|
DigiKey Part Number | 1727-PMBT4403-QRTR-ND - Tape & Reel (TR) 1727-PMBT4403-QRCT-ND - Cut Tape (CT) 1727-PMBT4403-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT4403-QR |
Description | TRANS PNP 40V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMBT4403,235 | Nexperia USA Inc. | 10.636 | 1727-2684-1-ND | €0.12000 | Parametric Equivalent |
| PMBT4403Z | Nexperia USA Inc. | 29.330 | 1727-PMBT4403ZCT-ND | €0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07300 | €0.73 |
| 100 | €0.04510 | €4.51 |
| 500 | €0.03258 | €16.29 |
| 1.000 | €0.02851 | €28.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02199 | €65.97 |
| 6.000 | €0.01948 | €116.88 |
| 9.000 | €0.01820 | €163.80 |
| 15.000 | €0.01676 | €251.40 |
| 21.000 | €0.01591 | €334.11 |
| 30.000 | €0.01508 | €452.40 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

