Similar
Similar
Similar

PESD5V0F5UF,115 | |
|---|---|
DigiKey Part Number | 568-10738-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0F5UF,115 |
Description | TVS DIODE 5.5VWM 15VC 6XSON |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.55pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 6-XFDFN |
Voltage - Breakdown (Min) 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA6V1-5M6 | STMicroelectronics | 944 | 497-5779-1-ND | €0.53000 | Similar |
| ESDALC6V1-5M6 | STMicroelectronics | 2.574 | 497-5780-1-ND | €0.53000 | Similar |
| SP1001-05JTG | Littelfuse Inc. | 479 | F2897CT-ND | €0.93000 | Similar |



