
PESD3V3R1BSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD3V3R1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD3V3R1BSFYLCT-ND - Cut Tape (CT) 1727-PESD3V3R1BSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3R1BSFYL |
Description | TVS DIODE 3.3VWM DSN06032 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.155pF @ 1MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 0201 (0603 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3.3V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESDL3V3B23P1Q0 M3G | Taiwan Semiconductor Corporation | 0 | 1801-TESDL3V3B23P1Q0M3GCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12200 | €1.22 |
| 100 | €0.07600 | €7.60 |
| 500 | €0.05554 | €27.77 |
| 1.000 | €0.04892 | €48.92 |
| 2.000 | €0.04333 | €86.66 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

