Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 15-WLCSP (2.37x1.17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3USB30Z

DigiKey Part Number
PESD3USB30Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD3USB30Z
Description
TVS DIODE 5.5VWM 15WLCSP
Customer Reference
Detailed Description
Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 15-WLCSP (2.37x1.17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
HDMI
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
6
Package / Case
15-UFBGA, WLCSP
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 57.510 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

57.510In Stock
Ships from Rochester Electronics, LLC