
PESD2ETH-DF | |
|---|---|
DigiKey Part Number | PESD2ETH-DF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD2ETH-DF |
Description | TVS DIODE 5.5VWM 11.8VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11.8V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Capacitance @ Frequency 16pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.8V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.10040 | €1,004.00 |
| 20.000 | €0.09279 | €1,855.80 |
| 30.000 | €0.08891 | €2,667.30 |
| 50.000 | €0.08467 | €4,233.50 |
| Unit Price without VAT: | €0.10040 |
|---|---|
| Unit Price with VAT: | €0.12048 |

