
PESD1V0R1BSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD1V0R1BSFYLTR-ND - Tape & Reel (TR) 1727-PESD1V0R1BSFYLCT-ND - Cut Tape (CT) 1727-PESD1V0R1BSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1V0R1BSFYL |
Description | TVS DIODE 1VWM DSN06032 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.155pF @ 1MHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Zener | Package / Case 0201 (0603 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 1V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11400 | €1.14 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

