Similar

PESD1IVN27L-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD1IVN27L-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD1IVN27L-QYL |
Description | TVS DIODE 27VWM 45VC DFN10062 |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 17pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 27V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 45V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESDL24VB17P1Q1 RNG | Taiwan Semiconductor Corporation | 18.400 | 1801-TESDL24VB17P1Q1RNGCT-ND | €0.26000 | Similar |


