
PEMB10,115 | |
|---|---|
DigiKey Part Number | 1727-7359-2-ND - Tape & Reel (TR) 1727-7359-1-ND - Cut Tape (CT) 1727-7359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMB10,115 |
Description | TRANS PREBIAS 2PNP 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Not For New Designs | Grade Automotive |
Transistor Type 2 PNP Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 2.2kOhms | Supplier Device Package SOT-666 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBA123JDXV6T1 | onsemi | 164.737 | NSBA123JDXV6TOSTR-ND | €0.05949 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26300 | €2.63 |
| 100 | €0.16610 | €16.61 |
| 500 | €0.12440 | €62.20 |
| 1.000 | €0.11090 | €110.90 |
| 2.000 | €0.09955 | €199.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08108 | €324.32 |
| 8.000 | €0.07369 | €589.52 |
| 12.000 | €0.06992 | €839.04 |
| 20.000 | €0.06569 | €1,313.80 |
| 28.000 | €0.06318 | €1,769.04 |
| 40.000 | €0.06074 | €2,429.60 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

