
PDZ13BGWJ | |
|---|---|
DigiKey Part Number | 1727-PDZ13BGWJTR-ND - Tape & Reel (TR) 1727-PDZ13BGWJCT-ND - Cut Tape (CT) 1727-PDZ13BGWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ13BGWJ |
Description | DIODE ZENER 13V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 365 mW ±2.23% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.23% | Package / Case |
Power - Max 365 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C13-G RHG | Taiwan Semiconductor Corporation | 4.526 | 1801-BZT52C13-GRHGCT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09500 | €0.95 |
| 100 | €0.05890 | €5.89 |
| 500 | €0.04290 | €21.45 |
| 1.000 | €0.03769 | €37.69 |
| 2.000 | €0.03329 | €66.58 |
| 5.000 | €0.02851 | €142.55 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

