
PDTC144EQCZ | |
|---|---|
DigiKey Part Number | 1727-PDTC144EQCZTR-ND - Tape & Reel (TR) 1727-PDTC144EQCZCT-ND - Cut Tape (CT) 1727-PDTC144EQCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC144EQCZ |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA |
Part Status Discontinued at DigiKey | Frequency - Transition 230 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 360 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-XDFN Exposed Pad |
Resistors Included R1 and R2 | Supplier Device Package DFN1412D-3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC144EQC-QZ | Nexperia USA Inc. | 4.780 | 1727-PDTC144EQC-QZCT-ND | €0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11800 | €1.18 |
| 100 | €0.07330 | €7.33 |
| 500 | €0.05364 | €26.82 |
| 1.000 | €0.04727 | €47.27 |
| 2.000 | €0.04189 | €83.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03605 | €180.25 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

