



PDTC144EQAZ | |
|---|---|
DigiKey Part Number | 1727-PDTC144EQAZTR-ND - Tape & Reel (TR) 1727-PDTC144EQAZCT-ND - Cut Tape (CT) 1727-PDTC144EQAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC144EQAZ |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 280 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230 MHz |
Part Status Discontinued at DigiKey | Power - Max 280 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case 3-XDFN Exposed Pad |
Resistor - Base (R1) 47 kOhms | Supplier Device Package DFN1010D-3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13500 | €1.35 |
| 100 | €0.08420 | €8.42 |
| 500 | €0.06186 | €30.93 |
| 1.000 | €0.05462 | €54.62 |
| 2.000 | €0.04851 | €97.02 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

