
PDTC143TMB,315 | |
|---|---|
DigiKey Part Number | PDTC143TMB,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC143TMB,315 |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) | Frequency - Transition 230 MHz |
Part Status Discontinued at DigiKey | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 Only | Package / Case 3-XFDFN |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package DFN1006B-3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03334 | €333.40 |
| 20.000 | €0.03022 | €604.40 |
| 30.000 | €0.02862 | €858.60 |
| 50.000 | €0.02718 | €1,359.00 |
| Unit Price without VAT: | €0.03334 |
|---|---|
| Unit Price with VAT: | €0.04001 |

