Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2 W Surface Mount SOT-89
PBSS304NX-QX

PBSS9110X-QF

DigiKey Part Number
1727-PBSS9110X-QFTR-ND - Tape & Reel (TR)
1727-PBSS9110X-QFCT-ND - Cut Tape (CT)
1727-PBSS9110X-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS9110X-QF
Description
TRANS PNP 100V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
320mV @ 100mA, 1A
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.