MFR Recommended

PBSS9110D,115 | |
|---|---|
DigiKey Part Number | 1727-5780-2-ND - Tape & Reel (TR) 1727-5780-1-ND - Cut Tape (CT) 1727-5780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS9110D,115 |
Description | TRANS PNP 100V 1A 6-TSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 700 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power - Max 700 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 320mV @ 100mA, 1A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS9110T,215 | Nexperia USA Inc. | 0 | 1727-3944-1-ND | €0.36000 | MFR Recommended |


