
PBSS8110D-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS8110D-QXTR-ND - Tape & Reel (TR) 1727-PBSS8110D-QXCT-ND - Cut Tape (CT) 1727-PBSS8110D-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS8110D-QX |
Description | PBSS8110D-Q/SOT457/SC-74 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 300 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 250mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08857 | €265.71 |
| 6.000 | €0.08040 | €482.40 |
| 9.000 | €0.07624 | €686.16 |
| 15.000 | €0.07156 | €1,073.40 |
| 21.000 | €0.06879 | €1,444.59 |
| 30.000 | €0.06609 | €1,982.70 |
| 75.000 | €0.06018 | €4,513.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24800 | €2.48 |
| 100 | €0.15690 | €15.69 |
| 500 | €0.11750 | €58.75 |
| 1.000 | €0.10478 | €104.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26300 | €2.63 |
| 100 | €0.16630 | €16.63 |
| 500 | €0.12456 | €62.28 |
| 1.000 | €0.11106 | €111.06 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

