
PBSS5320D,125 | |
|---|---|
DigiKey Part Number | 1727-PBSS5320D,125TR-ND - Tape & Reel (TR) 1727-PBSS5320D,125CT-ND - Cut Tape (CT) 1727-PBSS5320D,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5320D,125 |
Description | TRANS PNP 20V 3A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3 A 100MHz 750 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power - Max 750 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 300mA, 3A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25900 | €2.59 |
| 100 | €0.16410 | €16.41 |
| 500 | €0.12284 | €61.42 |
| 1.000 | €0.10952 | €109.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09255 | €277.65 |
| 6.000 | €0.08399 | €503.94 |
| 9.000 | €0.07963 | €716.67 |
| 15.000 | €0.07472 | €1,120.80 |
| 21.000 | €0.07182 | €1,508.22 |
| 30.000 | €0.06900 | €2,070.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

