
PBSS5250THR | |
|---|---|
DigiKey Part Number | 1727-PBSS5250THRTR-ND - Tape & Reel (TR) 1727-PBSS5250THRCT-ND - Cut Tape (CT) 1727-PBSS5250THRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5250THR |
Description | TRANS PNP 50V 2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 700 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5250THR Models |
Category | Power - Max 700 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 200mA, 2A | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSB660A | onsemi | 66 | FSB660ACT-ND | €0.58000 | Similar |


