PBSS4320X,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6.721
Unit Price: €0.58000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 20 V 3 A 100MHz 1.6 W Surface Mount SOT-89
PBSS304NX-QX

PBSS4320X,135

DigiKey Part Number
1727-5751-2-ND - Tape & Reel (TR)
1727-5751-1-ND - Cut Tape (CT)
1727-5751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4320X,135
Description
TRANS NPN 20V 3A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 3 A 100MHz 1.6 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS4320X,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.6 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
310mV @ 300mA, 3A
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX6825TADiodes Incorporated6.721BCX6825CT-ND€0.58000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes