Similar

PBSS305PD,115 | |
|---|---|
DigiKey Part Number | 1727-5736-2-ND - Tape & Reel (TR) 1727-5736-1-ND - Cut Tape (CT) 1727-5736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS305PD,115 |
Description | TRANS PNP 100V 2A 6-TSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 110MHz 1.1 W Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS305PD,115 Models |
Category | Power - Max 1.1 W |
Mfr | Frequency - Transition 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 395mV @ 300mA, 3A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 145 @ 1A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT61003PYX | Nexperia USA Inc. | 1.093 | 1727-1779-1-ND | €0.72000 | Similar |


