Bipolar (BJT) Transistor NPN 12 V 5.3 A 140MHz 2.1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 12 V 5.3 A 140MHz 2.1 W Surface Mount SOT-89
PBSS304NX-QX

PBSS301NX,115

DigiKey Part Number
1727-5721-2-ND - Tape & Reel (TR)
1727-5721-1-ND - Cut Tape (CT)
1727-5721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS301NX,115
Description
TRANS NPN 12V 5.3A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 5.3 A 140MHz 2.1 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2A, 2V
Mfr
Power - Max
2.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5.3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
200mV @ 265mA, 5.3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.54600€5.46
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.05600