Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBRN113ZT-QR

DigiKey Part Number
1727-PBRN113ZT-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBRN113ZT-QR
Description
TRANS PREBIAS NPN 40V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 600mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
1.15V @ 8mA, 800mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
250 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
600 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
40 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
1 kOhms
Supplier Device Package
TO-236AB
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05216€156.48
6.000€0.04691€281.46
9.000€0.04423€398.07
15.000€0.04123€618.45
21.000€0.03944€828.24
30.000€0.03796€1,138.80
Manufacturers Standard Package
Unit Price without VAT:€0.05216
Unit Price with VAT:€0.06259