
PBHV9040Z-QF | |
|---|---|
DigiKey Part Number | 1727-PBHV9040Z-QFTR-ND - Tape & Reel (TR) 1727-PBHV9040Z-QFCT-ND - Cut Tape (CT) 1727-PBHV9040Z-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9040Z-QF |
Description | TRANS PNP 400V 0.25A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 700 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBHV9040Z-QF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 700 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 55MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 250 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 20mA, 100mA | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.46200 | €4.62 |
| 100 | €0.29960 | €29.96 |
| 500 | €0.22962 | €114.81 |
| 1.000 | €0.20707 | €207.07 |
| 2.000 | €0.18808 | €376.16 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |

