Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 300 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9040T-QVL

DigiKey Part Number
1727-PBHV9040T-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBHV9040T-QVL
Description
TRANS PNP 400V 0.25A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 10V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
55MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
250 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
400 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
200mV @ 20mA, 100mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
100nA
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types