Zener Diode 29.9 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX30B,133

DigiKey Part Number
1727-4734-1-ND - Cut Tape (CT)
1727-4734-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX30B,133
Description
DIODE ZENER 29.9V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 29.9 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX30C,133Rochester Electronics, LLC280.0002156-NZX30C,133-1727-ND€0.04249Parametric Equivalent
In-Stock: 10.935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09500€0.95
100€0.05880€5.88
500€0.04270€21.35
1.000€0.03748€37.48
2.000€0.03306€66.12
5.000€0.02826€141.30
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000€0.02529€252.90
20.000€0.02278€455.60
30.000€0.02150€645.00
50.000€0.02007€1,003.50
70.000€0.01921€1,344.70
100.000€0.01839€1,839.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000