Voltage Level Translator Unidirectional 1 Circuit 3 Channel 5Mbps 10-XQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXT4557GUX

DigiKey Part Number
1727-NXT4557GUXTR-ND - Tape & Reel (TR)
1727-NXT4557GUXCT-ND - Cut Tape (CT)
1727-NXT4557GUXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXT4557GUX
Description
IC XLTR VL UNIDIR 10-XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 3 Channel 5Mbps 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.62 V ~ 3.3 V
Manufacturer
Nexperia USA Inc.
Output Type
Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
5Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
10-XFQFN
Number of Circuits
1
Supplier Device Package
10-XQFN (1.4x1.8)
Channels per Circuit
3
Base Product Number
Voltage - VCCA
1.08 V ~ 1.98 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.812
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.31700€3.17
25€0.28360€7.09
100€0.24670€24.67
250€0.22916€57.29
500€0.21854€109.27
1.000€0.21222€212.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.19671€786.84
8.000€0.19185€1,534.80
12.000€0.18941€2,272.92
20.000€0.18671€3,734.20
28.000€0.18513€5,183.64
40.000€0.18361€7,344.40
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54000