Voltage Level Translator Bidirectional 1 Circuit 3 Channel 5Mbps 9-WLCSP (0.92x0.92)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXT4556AURZ

DigiKey Part Number
1727-NXT4556AURZTR-ND - Tape & Reel (TR)
1727-NXT4556AURZCT-ND - Cut Tape (CT)
1727-NXT4556AURZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXT4556AURZ
Description
IC XLTR VL BIDIR 9-WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 3 Channel 5Mbps 9-WLCSP (0.92x0.92)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.08 V ~ 1.98 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
1.62 V ~ 3.3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain, Push-Pull
Part Status
Active
Data Rate
5Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 85°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
9-XFBGA, WLCSP
Channels per Circuit
3
Supplier Device Package
9-WLCSP (0.92x0.92)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.38200€3.82
25€0.34200€8.55
100€0.29860€29.86
250€0.27788€69.47
500€0.26540€132.70
1.000€0.26007€260.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.24244€727.32
6.000€0.23623€1,417.38
9.000€0.23312€2,098.08
15.000€0.22968€3,445.20
21.000€0.22766€4,780.86
30.000€0.22573€6,771.90
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800