



NSF040120L4A0Q | |
|---|---|
DigiKey Part Number | 1727-NSF040120L4A0Q-ND |
Manufacturer | |
Manufacturer Product Number | NSF040120L4A0Q |
Description | SICFET N-CH 1200V 65A TO247-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 65A (Tc) 306W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.9V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 15 V |
Packaging Tube | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 800 V |
FET Type | Power Dissipation (Max) 306W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 40A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.09000 | €20.09 |
| 10 | €14.47100 | €144.71 |
| 450 | €10.90198 | €4,905.89 |
| Unit Price without VAT: | €20.09000 |
|---|---|
| Unit Price with VAT: | €24.10800 |

