N-Channel 1200 V 65A (Tc) 306W (Tc) Surface Mount TO-236-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 65A (Tc) 306W (Tc) Surface Mount TO-236-7
Best-in-class RDSon temperature stability - Understanding Nexperia 1200 V SiC MOSFETs #1
Lowest threshold voltage tolerance - Understanding Nexperia 1200 V SiC MOSFETs #2

NSF040120D7A0J

DigiKey Part Number
1727-NSF040120D7A0JTR-ND - Tape & Reel (TR)
1727-NSF040120D7A0JCT-ND - Cut Tape (CT)
1727-NSF040120D7A0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSF040120D7A0J
Description
SICFET N-CH 1200V 65A TO263
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 65A (Tc) 306W (Tc) Surface Mount TO-236-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.9V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+22V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 800 V
FET Type
Power Dissipation (Max)
306W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236-7
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Package / Case
Rds On (Max) @ Id, Vgs
60mOhm @ 40A, 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€17.29000€17.29
10€12.34200€123.42
100€11.01350€1,101.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€3.82455€3,059.64
Manufacturers Standard Package
Unit Price without VAT:€17.29000
Unit Price with VAT:€20.74800