



NSF030120D7A0J | |
|---|---|
DigiKey Part Number | 1727-NSF030120D7A0JTR-ND - Tape & Reel (TR) 1727-NSF030120D7A0JCT-ND - Cut Tape (CT) 1727-NSF030120D7A0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSF030120D7A0J |
Description | SICFET N-CH 1200V 67A TO263 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 67A (Tc) 306W (Tc) Surface Mount TO-236-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.9V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 113 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 800 V |
FET Type | Power Dissipation (Max) 306W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236-7 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 40A, 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSF030120D7A0-QJ | Nexperia USA Inc. | 740 | 1727-NSF030120D7A0-QJ-ND | €10.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.63000 | €19.63 |
| 10 | €14.12200 | €141.22 |
| 100 | €12.95720 | €1,295.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €4.30263 | €3,442.10 |
| Unit Price without VAT: | €19.63000 |
|---|---|
| Unit Price with VAT: | €23.55600 |

