
NSF017120T2A0J | |
|---|---|
DigiKey Part Number | 1727-NSF017120T2A0JTR-ND - Tape & Reel (TR) 1727-NSF017120T2A0JCT-ND - Cut Tape (CT) 1727-NSF017120T2A0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSF017120T2A0J |
Description | NSF017120T2A0/SOT8107/X.PAK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 122A (Tj) 517W (Tj) Surface Mount X.PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.9V @ 7.1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4690 pF @ 800 V |
FET Type | Power Dissipation (Max) 517W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X.PAK |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 71A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.40000 | €15.40 |
| 10 | €12.25400 | €122.54 |
| 25 | €11.46680 | €286.67 |
| 100 | €10.60220 | €1,060.22 |
| 250 | €10.19008 | €2,547.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €9.00363 | €7,202.90 |
| Unit Price without VAT: | €15.40000 |
|---|---|
| Unit Price with VAT: | €18.48000 |

