
NPIC6C596BQ,115 | |
|---|---|
DigiKey Part Number | 1727-NPIC6C596BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPIC6C596BQ,115 |
Description | IC SR OPEN DRAIN 8BIT 16-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Open Drain | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |

