Parametric Equivalent

NPIC6C596ABQX | |
|---|---|
DigiKey Part Number | 1727-1988-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPIC6C596ABQX |
Description | IC SR OPEN DRAIN 8BIT 16-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | NPIC6C596ABQX Models |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Open Drain | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCS596BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HCS596BQ-Q100XCT-ND | €0.29000 | Parametric Equivalent |


