
NHUMH2F | |
|---|---|
DigiKey Part Number | 1727-NHUMH2FTR-ND - Tape & Reel (TR) 1727-NHUMH2FCT-ND - Cut Tape (CT) 1727-NHUMH2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMH2F |
Description | TRANS PREBIAS 2NPN 80V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 80V 100mA 170MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMH2F Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz |
Part Status Active | Power - Max 350mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80V | Mounting Type Surface Mount |
Resistor - Base (R1) 47kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16100 | €1.61 |
| 100 | €0.10090 | €10.09 |
| 500 | €0.07434 | €37.17 |
| 1.000 | €0.06577 | €65.77 |
| 2.000 | €0.05853 | €117.06 |
| 5.000 | €0.05067 | €253.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04581 | €458.10 |
| 20.000 | €0.04171 | €834.20 |
| 30.000 | €0.03963 | €1,188.90 |
| 50.000 | €0.03728 | €1,864.00 |
| 70.000 | €0.03589 | €2,512.30 |
| 100.000 | €0.03454 | €3,454.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

