


NHDTC123JUX | |
|---|---|
DigiKey Part Number | 1727-NHDTC123JUXTR-ND - Tape & Reel (TR) 1727-NHDTC123JUXCT-ND - Cut Tape (CT) 1727-NHDTC123JUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC123JUX |
Description | TRANS PREBIAS NPN 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11600 | €1.16 |
| 100 | €0.07160 | €7.16 |
| 500 | €0.05236 | €26.18 |
| 1.000 | €0.04608 | €46.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03808 | €114.24 |
| 6.000 | €0.03404 | €204.24 |
| 9.000 | €0.03197 | €287.73 |
| 15.000 | €0.02965 | €444.75 |
| 21.000 | €0.02828 | €593.88 |
| 30.000 | €0.02694 | €808.20 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

